Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Bipolar Stepper Motor 3.24 VDC 1200 mA 1.8°/200 steps

You may also like:
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG228-R 42BYG228-R
Clearance

$9.95 ea

10% discount applied in cart

1 ship on Sep. 25


  • Jameco Part no.: 2245634
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 1144108
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Bipolar Stepper Motor 3.24 VDC 1200 mA 1.8°/200 steps

Specifications:
  • Drive System: 2 Phase Bipolar stepper motor
  • Rated Voltage: 3.24 VDC @ 1.2A/Phase
  • Step Angle: 1.8°/200 steps ±5%
  • Phase Resistance: 2.7Ω ±10%
  • Phase Inductance: 5 mH ±20%
  • Holding Torque: 24473 g-cm
  • Mounting Hole Space: 1.22"
  • Shaft Diameter: 0.20"
  • Shaft Length: 0.63"
  • Motor Diameter: 1.66"
  • Motor Depth: 1.34"
  • Weight: 0.44 lbs.
  • Screw Mount Dimension M3 - 4 x 4.5


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating (DC)3.24
Current (mA)1200
Step Angle1.8
Phase Resistance (Ohms)2.7
Phase Inductance (mH)5
Holding Torque (g-cm)2400
Shaft Diameter (inch)0.2
Shaft Length (inch)0.63
Motor Size (Diameter x Length) (inch)1.66 x 1.6
NEMA Frame Sizen/a
Mounting Hole Spacing (in.)1.22
Mounting Holes (in.)0.17
Detent Torque (g-cm)100
Weight (lbs)0.4


Report a problem
Suggest a product