Line Card [PDF]
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
Jameco Newsletters
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
Arduino
Accessories
Microphone Sound Sensor (Arduino-Compatible)
View larger image
Jameco Part no.:
2245651
Manufacturer:
Velleman
Manufacturer p/n:
VMA309
User's Manual(current)
[227 KB ]
You may also like:
ASX00005
ASX00007
ASX00008
ASX00004
ASX00006
DFR0060
$4.95
ea
260 ship on Dec. 16
Lead time 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$4.95
5+
$4.49
25+
$3.95
100+
$3.55
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2245651
Manufacturer:
Velleman
Manufacturer no.:
VMA309
User's Manual(current)
[227 KB ]
# of units
Price
1+
$4.95
5+
$4.49
25+
$3.95
100+
$3.55
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Arduino-Compatible Microphone Sound Sensor
This is a high sensitivity sound detection module with two outputs.
AO
- analog output, real-time output voltage signal of the microphone.
DO
- the digital output depends on the sound intensity and the threshold that has been set.
Specifications
Voltage: 3.3 to 5 VDC
Outputs: one analogue + one digital output
Fixation: 1 mounting screw hole 3 mm
2 indicator LEDS: 1 power indicator + 1 comparator output indicator
Frequency response: 50 Hz - 20 KHz
Impedance: 2.2 K Ohm
Sensitivity: 48 - 66 dB
Operating temperature: -40 to +85°C
Size: 44 x 15 x 10 mm
Weight: 4 g
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
New Products
Shop By Brand
Power Resource Center
Preference Center
Jameco Brands
MEAN WELL Store
×
Microphone Sound Sensor (Arduino-Compatible)
Image is representative only