Diodes & Rectifiers
Rectifiers, Single
75V 1A General Purpose Ultrafast Rectifier Diode
View larger image
Jameco Part no.:
2245802
Manufacturer:
New Jersey Semiconductor
Manufacturer p/n:
1N5803
HTS code:
8541100080
Data Sheet (current)
[117 KB ]
Substitute Products
You may also like:
1N5405
1N4001
1N4004
1N4007
1N4002
1N5817
1N5819
Clearance
$0.75
ea
20% discount applied in cart
41 ship on Apr. 16
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.75
10+
$0.59
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2245802
Manufacturer:
New Jersey Semiconductor
Manufacturer no.:
1N5803
HTS code:
8541100080
Data Sheet (current)
[117 KB ]
Substitute Products
# of units
Price
1+
$0.75
10+
$0.59
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
75V 1A General Purpose Ultrafast Rectifier Diode
Specifications
Diode Type: Standard
Voltage - DC Reverse (Vr) (Max): 75V
Current - Average Rectified (Io): 1A
Voltage - Forward (Vf) (Max) @ If: 875mV @ 1A
Speed: Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr): 25ns
Current - Reverse Leakage @ Vr: 1µA @ 75V
Capacitance @ Vr, F: 25pF @ 10V, 1MHz
Mounting Type: Through Hole
Package / Case: A, Axial
Operating Temperature - Junction: -65°C to 175°C
1N5803
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Standard
Package
A-PAK
Repetitive Peak Reverse Voltage
75 V
Typical Forward Current
1 A
Maximum Forward Voltage
0.875 V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
75V 1A General Purpose Ultrafast Rectifier Diode
Image is representative only