18V 5W Glass Zener Diode DO-41

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A
Clearance

$6.95 ea

10% discount applied in cart

7 ship on May. 12


    • Electronics Parts Locator

18V 5W Glass Zener Diode DO-41

Specifications

  • Diode Type: Zener
  • Voltage - Zener (Nom) (Vz): 18V
  • Tolerance: ±5%
  • Power - Max: 5W
  • Impedance (Max) (Zzt): 4 Ohm
  • Current - Reverse Leakage @ Vr: 5µA @ 13.7V
  • Voltage - Forward (Vf) (Max) @ If: 1.5V @ 1A
  • Operating Temperature: -198.3°C to 175°C
  • Mounting Type: Through Hole
  • Package / Case: "E", Axial
  • Supplier Device Package: "E"
  • 1N4964


Report a problem
Suggest a product
Specification Value
PackageDO-41
Nominal Zener Voltage18
Power Dissipation5W
Zener Voltage Tolerance5%
Test Current65 mA
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance2.5 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
Product TypeZener
Minimum Operating Temperature-198.3°C


Report a problem
Suggest a product