10k 1/8W 20% 0.590" Long Knurl Slot Shaft 16mm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.59 ea

415 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 2246320
  • Manufacturer: Alpha (Taiwan)
  • Manufacturer no.: RV16AF-20-15K-B10K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.35
100+ $1.05
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

1/8W 16mm 10k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.590 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Type: Knurl
  • Termination Style: PCB Terminal
  • Mounting: Panel Mount
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (ohm)10000
Power Rating0.125 W
Tolerance20%
Shaft StyleKnurled Slotted
Shaft Length0.590"
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
MountingPC Mount
Shaft Diameter0.010" (0.250mm)
Resistance10 KOhm


Report a problem
Suggest a product