Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6-Terminal Circular Mini DIN Female Panel Mount

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60
Clearance

$1.25 ea

10% discount applied in cart

814 ship on Aug. 10


  • Jameco Part no.: 2246531
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A170718LH
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.05
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

6-Terminal Circular Mini DIN Female Panel Mount

Features

  • Thread Size: M14 x 1.0
  • Width: 0.67" (flat to flat)
  • Thickness: 0.10"
  • Mounting hole ("D" hole): 0.543" diameter (0.487" diameter at "D" flat)
  • Orientation: Straight
  • Contact Material: Copper
  • 0.1" (2.54mm) long pins
  • Use with 6-Pin Male Mini DIN Plug (Recommended: 6-Pin Male Mini DIN Plug, p/n: 142262)


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts6
Connector StyleMini DIN
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder
Mounting TypePanel Mount, Through Hole
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded


Report a problem
Suggest a product