This kit of electronics parts has been prepared for Sabbath Mood Homeschool. (A breadboard is not included in the kit.) If you need one, check out our selection of breadboards here. Most small circuit projects can be accomplished with our 830-point breadboards or 400-point breadboards.
Part No. |
|
Description |
690865 |
|
Resistor Carbon Film 1k Ohm 1/4 Watt 5% |
29831 |
|
1 uF 50 Volt Radial Capacitor |
2118791 |
|
3/8" Square Cermet Potentiometer |
691104 |
|
Resistor Carbon Film 10k Ohm 1/4 Watt 5% |
15229 |
|
Ceramic Disc Capacitor 0.01µF 50V 20% Z5U |
29891 |
|
10 uF 50 Volt Radial Capacitor |
2161406 |
|
3/8 Inch Square Cermet Potentiometer 100K Ohms 1/2 Watt 1 Turn Thru Hole |
691340 |
|
Resistor Carbon Film 100k Ohm 1/4 Watt 5% |
690620 |
|
0.25 Watt 100 Ohm Resistor Carbon Film 5% |
690700 |
|
Carbon Film Resistor 220 Ohm 1/4 Watt 5% |
661386 |
|
Resistor Carbon Film 330 Ohm 1/2 Watt 5% |
12749 |
|
CMOS Decade Counter with 10 Decoded Outputs DIP-16 |
12634 |
|
Quad 2-Input NAND Gate DIP-14 |
2126125 |
|
Power Supply Switching Wall Adapter 4 Watt 5VDC 800mA 2.1 Plug |
27423 |
|
Standard Timer Single 8-Pin Plastic Dip Tube |
46316 |
|
Hex Inverter DIP-14 |
46375 |
|
Quad 2-Input Positive AND Gate DIP-14 |
1954818 |
|
Speaker Square Ferrite 4" 8 Ohm 5 Watts 800Hz-10kHz Paper 97 dBa |
11280 |
|
9V Battery Snaps with 3 Inch Wires |
2117430 |
|
Audio Indicator and Alerts 12V DC Single Tone Mechanical Buzzer with 4.7" Wires |
2227209 |
|
2.1mm x 5.5mm Male DC Jack to Screw Terminal (Single) |
38820 |
|
Standard Slide-Raised 4 Position DIP Switch |
842996 |
|
DS2Y Miniature 2C Relay 2A/5V |
254801 |
|
Transistor BC547B TO-92 Transistor NPN Switch |
202454 |
|
Photocell 400mW 350Vpack 8Kohm Max Light 1Mohm in. Dark |
158298 |
|
1000µF 25V 20% Radial Capacitor 105C 10x17x5mm |
119011 |
|
Tactile Switch OFF-(ON) SPST Round Button PC Pins 0.05 Amp 12 Volt |
2219567 |
|
10mm Diffused RGB LED - Common Anode |
38359 |
|
Transistor 2N3904 NPN General Purpose |
48004 |
|
Dual D-Type Flip-Flop DIP-14 |
36792 |
|
22 AWG Black Solid Tinned-Copper Hook-Up Wire 100 Feet |
696984 |
|
DIP Switch 8 Position On Off Single Pole Raised Slide |
256525 |
|
Clip Alligator Barrel with Screw 1.9" x 0.22" Steel Pack of 2 |
2181319 |
|
Rare Earth Magnets 8 x 3 mm 10 Pack |
2178566 |
|
SPDT Rocker Switch 8A 125V |
2152905 |
|
22 AWG Red Solid Tinned-Copper Hook-Up Wire 25 Feet |
94570 |
|
0.05 Inch Diameter 60% Tin 40% Lead Rosin Core Solder |
153462 |
|
Solder Wick 5' 0.12 Inch Wide |