Ferric Chloride PCB Etchant Solution 16oz Bottle

You may also like:
22-238 22-238
415-1L 415-1L
824-1L 824-1L

$12.95 ea

564 ship on May. 10
More Available – 3 weeks


  • Jameco Part no.: 2246653
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: CL-ETCH-16
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.65
25+ $10.49

Request a Large Quantity Quote

Ferric Chloride PCB Etchant Solution 16oz Bottle

CAIG Labs' PCB Etchant Solution is great for any one working on custom printed circuit board designs. All the mixing is done for you, so this solution is ready for use. If circuit boards are not your thing, it can also be used for etching either metals or ceramics.

You can etch a PCB by yourself, in a lab or even at home, using a simple and inexpensive production process. It makes sense when you wish to produce a single or a very small number of boards and want to avoid manufacturing costs.

Features

  • Simple Boards - If all you need is a rough board for a limited application, it will certainly cost more to have a third party make it and will likely take longer and be much more trouble than it's worth. Avoid the nonsense and make it yourself.
  • Total Control - Do you want to make a circuit board out of unusual or extraordinary materials? Either your own creativity or the demands of an application. Do it yourself and the limitations disappear!
  • Rapid Prototyping - It takes less than an hour to print a PCB yourself, so if you're going through a lot of designs, why wait a week or two for every new prototype?
  • Art Projects - Board manufacturers have trouble with odd shapes and cutouts and will charge more for such designs. Making your own PCBs opens up a whole world of unique materials, shapes, and applications.

Specifications

  • Volume: 16 oz. (472 mL)
  • RoHS and VOC compliant
  • Ferric chloride


Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)16


Report a problem
Suggest a product