5 Volt 2.4 Amp 12 Watt Slim Wall-Mount Power Adapter, USB Version

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US

$10.10 ea

Factory Stock - Ships on Sep. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 2247091
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA12U05-USB
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $10.10
10+ $9.17

Request a Large Quantity Quote

5 Volt 2.4 Amp 12 Watt Slim Wall-Mount Power Adapter, USB Version

5 Volts @ 2.4 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Universal AC input/full range
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.4
Maximum Output Power (W)12
FamilySGA12U
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsCB/CUL/FCC/UL
Efficiency (%)80
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)20
Operating Temperature-Max (Cel)60
Length (inch)2.45
Width (inch)1.08
Height (inch)1.56
MFR Product FamilySGA12U
ColorWhite
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product