7.5 Volt 2.9 Amp 22 Watt Slim Wall-Mount Power Adapter

You may also like:
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-090A150-US HK-AW-090A150-US

$14.80 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2247251
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA25U07-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $14.80
10+ $13.50

Request a Large Quantity Quote

7.5 Volt 2.9 Amp 22 Watt Slim Wall-Mount Power Adapter

7.5 Volts @ 2.9 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Universal AC input/full range
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

    Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)7.5
    Output Current (A)2.9
    Maximum Output Power (W)25
    FamilySGA25U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.65
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)7.5
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CB/FCC/EAC
    Efficiency (%)85.5
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)20
    Operating Temperature-Max (Cel)60
    Length (inch)2.97
    Width (inch)1.26
    Height (inch)1.87
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product