12 Volt 2.08 Amp 25 Watt Slim Wall-Mount Power Adapter

You may also like:
GS25U12-P1J GS25U12-P1J
GST25U12-P1J GST25U12-P1J
HK-AR-120A100-US HK-AR-120A100-US
KSA-24W-120200VU KSA-24W-120200VU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-090A150-US HK-AW-090A150-US
KSAS0180500300VU-VI KSAS0180500300VU-VI

$14.80 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2247277
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA25U12-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $14.80
5+ $13.50

Request a Large Quantity Quote

12 Volt 2.08 Amp 25 Watt Slim Wall-Mount Power Adapter

12 Volts @ 2.08 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Universal AC input/full range
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

    Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current2.08 A
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")2.97 x 1.26 x 1.87
    Agency ApprovalsUL, CUL, CB, FCC, EAC
    AC Power CordN/A
    Maximum Input Current0.65 A
    Number of Outputs1
    Power Rating25 W
    Efficiency86%
    FamilySGA25U
    Minimum Operating Temperature20°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI
    Product Length2.97 in.
    Height1.26 in.
    Depth1.87 in.


    Report a problem
    Suggest a product