Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100MHz 2-Channel Full Touch Panel Digital Storage Oscilloscope

You may also like:
109990013 109990013
SDS1202X-E SDS1202X-E
GT-0015 GT-0015
410-321 410-321
PCSU200 PCSU200
SDS1204X-E SDS1204X-E

$994.95 ea

Lead time 3 weeks


  • Jameco Part no.: 2247445
  • Manufacturer: Instek
  • Manufacturer no.: GDS-210
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • Electronics Parts Locator

100MHz 2-Channel Full Touch Panel Digital Storage Oscilloscope

Features

  • 100MHz handheld oscilloscope
  • 2 input channels
  • 1GSa/s maximum sample rate
  • Maximum 1M memory depth per channel
  • 7" 800 x 480 full touch panel capacitive LCD multi-point control, landscape and portrait display
  • Built-In 5,000 counts DMM
  • 30,000 consecutive waveform records logging function, replay measurement results any time
  • Logging function
  • Built-In engineering calculator, SMD resistance coding, color coding info, and attenuator calculation application software

    Specifications

    Vertical
  • Channels: 2 (BNC-Shield)
  • Input Impedance: 1MΩ ±2%, 16.5pf approx.
  • Maximum Input: CAT II 300VRMS
  • Input Coupling: AC, DC, GND
  • Bandwidth: DC ~ 100 MHz (-3dB)
  • Rise time: <3.5 ns
  • Sensitivity: 2mV/div~10V/div (1-2-5 increments)
  • Accuracy: ±(3% x Readout + 0.1 div + 1mV)
  • Bandwidth Limit: 20MHz(-3dB)
  • Polarity: Normal, Invert

    Report a problem
    Suggest a product
  • Specification Value
    Number of Channels2
    Bandwidth100 MHz
    Sampling Rate1 GS/s


    Report a problem
    Suggest a product