*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 4.5 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center positive |
Size (L" x W" x H") | 3.11 x 2.13 x 1.3 |
Agency Approvals | UL/CUL//TUV/CB/FCC/EAC |
Input Connector | NEMA1-15P |
Output Cord Length (feet) | 4 |
Maximum Output Power (W) | 22.5 |
Family | GSM36U |
Maximum Input Current (A) | 0.9 |
Number of Outputs | 1 |
Efficiency (%) | 80 |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 60 |
Color | Black |
Product Type | Switching |
Style | Medical Enclosed |
Product Note | Level V |
AC Power Cord | N/A |