Heater Element and Sensor Assembly for K8400 Vertex 3D Printer

You may also like:
NTCMJB2/SP NTCMJB2/SP
K8200 K8200
VK8200/SP VK8200/SP
GP8200 GP8200
VM8202 VM8202
K8204 K8204

$20.49 ea

9 ship on Sep. 30


  • Jameco Part no.: 2247672
  • Manufacturer: Velleman
  • Manufacturer no.: K8400-TC/SP
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $20.49

Request a Large Quantity Quote

Heater Element and Sensor Assembly for K8400 Vertex 3D Printer

Replacement heater element and sensor assembly for the K8400 Vertex 3D Printer Kit by Velleman.

Specifications

Heater element:
  • Power supply: 15 V
  • Current: 30 W
  • Diameter: 0.24 in (6 mm)

    Sensor:
  • Resistance: 100K NTC
  • Tolerance: 5 %
  • Operating temperature: -76 °F to +572 °F
  • Diameter: 0.08 in (2 mm)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product