Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3.03" 12VDC Amber LED Flashing Light

You may also like:
HAA40RN HAA40RN
Slashed Prices - Limited Quantity

$7.95 ea

24 ship on Aug. 11


  • Jameco Part no.: 2247808
  • Manufacturer: Velleman
  • Manufacturer no.: HAA40AN
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95

Request a Large Quantity Quote

3.03" 12VDC Amber LED Flashing Light

Features

  • Indoor use only

Specifications

  • Dimensions: ∅ 3.03 in x 1.8 in
  • LEDs: 15 white LEDs
  • Rated voltage: 12 VDC
  • Working voltage: 6 - 15 VDC
  • Rated current: 120 ±10 mA
  • Flash rate: 80-120 / min.
  • Material: ABS/acrylic
  • Wiring: 15.75", 24AWG, black (-) / red (+)
  • Color: amber
  • IP rating: IP20

Other Color Options



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product