Propeller Activity Board WX

You may also like:
28832 28832
28803 28803
32600 32600
27130 27130
27807 27807
28132(SERIAL) 28132(SERIAL)

$76.89 ea

7 Days Lead Time


  • Jameco Part no.: 2247883
  • Manufacturer: Parallax
  • Manufacturer no.: 32912
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $76.89
5+ $72.99

Request a Large Quantity Quote

Propeller Activity Board WX

The Propeller Activity Board WX features the POWERFUL 8-core Propeller microcontroller pre-wired to a host of popular peripherals for fast and fun experiments. Designed especially for STEM education, it's a great tool for learning or teaching technology basics: electronics, programming, sensors, communication, and control systems. It is well-supported with our free C-language programming software and web tutorials: learn.parallax.com/propeller-c.

The WX version of the Propeller Activity Board expands upon the functionality of the original Activity Board (#32910). There's more current for your projects with independent 1.8 amp 3.3 V and 5 V switching regulators, an upgrade from audio-out-only to a Mini TRRS audio/video (or audio/mic) jack, and selectable wireless socket/USB communication between host computer and the Propeller chip (RF module not included!)

Features

  • 8-core Propeller microcontroller & 64 KB EEPROM - program in C, Spin, or Assembly
  • RF module socket with WiFi support - experiment with wireless communication and debugging
  • microSD card holder - log sensor data or play WAV files
  • Mini TRRS audio/video jack - listen to WAV files, synthesized speech, or output Propeller-generated video
  • 3-pin headers - quickly connect servos, sensors, serial LCDs, etc.
  • Breadboard - build and rebuild circuits without soldering
  • A/D and D/A converters - read or set the voltages for battery monitoring or sensors
  • Independent switching regulators - 3.3 V, 1.8 A and 5 V, 1.8 A
  • Power via USB or power supply/battery pack - the choice is yours
  • A bag of 10 3" jumper wires and four protective rubber feet are included
Note: Our 7.5 VDC, 1 Amp Power Supply is recommended, not included.

Specifications

  • Power requirements: 6 to 15 VDC from an external power supply, or 5 V from a USB port
  • Communication: USB mini-B (onboard serial over USB) or wireless (RF module not included)
  • Dimensions: 4.0 x 3.05 x 0.625 in (10.16 x 7.75 x 1.59 cm)
  • Operating temp range: +32 to +158 °F (0 to +70 °C)
  • 8-core Propeller P8X32A-Q44 microcontroller
  • 1.8A, 3.3V/5V switching regulators
  • 18 Propeller I/O available for prototyping
  • 64 KB I2C EEPROM
  • 5 MHz crystal oscillator
  • microSD card slot
  • Mini TRRS audio/video jack
  • Wireless module socket with DO, DI, RTS, CTS access
  • Breadboard with 34 5-socket rows
  • 3-pin servo ports, jumper-select 5 V or VIN
  • 12-bit 4-channel SPI ADC with 5 V reference
  • 2-channel D/A, 0-3.3 V
  • 3-position power switch
  • Reset button
  • 2.1 mm center-positive power jack
  • Auto-selects between USB or external power
  • Built-in USB over-current protection

Downloads & Respurces



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product