Mini Passive Infrared (PIR) Sensor

You may also like:
29132 29132
555-28027 555-28027
28015 28015
605-00004 605-00004
136 136
27800 27800
Slashed Prices - Limited Quantity

$9.95 ea

6 ship on Nov. 11


  • Jameco Part no.: 2247891
  • Manufacturer: Parallax
  • Manufacturer no.: 28033
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $9.49

Request a Large Quantity Quote

Mini Passive Infrared (PIR) Sensor

Do you have a project that needs a small motion sensor? The PIR Mini Sensor's compact form factor is ideal for small-scale projects and those where the electronics need to be hidden or protected. The narrow, vertically oriented board can slip through a hole in an enclosure to hide and protect the electronics, leaving only the small lens visible on the outside.

The PIR Mini Sensor detects motion up to 12 feet (3.65 meters) away. Like the other passive infrared sensors we carry, the PIR Mini is a pyroelectric device that senses and responds to changes in the infrared levels emitted by nearby objects.

Features

  • Detects motion up to 12 feet (3.65 meters) away
  • Wide 3 to 15 VDC supply voltage range supports numerous applications
  • Simple active-high output signal makes it easy to use in microcontroller projects
  • 3-pin SIP header fits an extension cable or plugs directly into a breadboard

Applications

  • Animated props
  • Alarm systems
  • Responsive lighting

Specifications

  • Range: Up to 12 ft (3.65 m)
  • Detection Angle: 100°
  • Recommended bit for mounting hole: 7/16" or 11 mm
  • Voltage requirements: 3.0 to 15.0 VDC
  • Current requirements: 28 µA @ 3 VDC, 190 µA @ 5 VDC
  • Communication: Single-bit high/low output
  • Dimensions: 1.16 x 0.49 x 0.49 in (29.5 x 12.5 x 12.5 mm)
  • Operating temperature range: 32 to 122 °F (0 to 50 °C)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product