30VDC 10.7A 321W CC and CV Enclosed Switching Power Supply 180-528VACin Outputs Adjustable by Internal Pot

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
HLG-320H-24A HLG-320H-24A
HLG-150H-24 HLG-150H-24

$106.00 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2247963
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-320-30A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $106.00
10+ $96.90

Request a Large Quantity Quote

321W 30V 10.7A Single Output Switching LED Power Supply

30 Volts @ 10.7 Amps

Features

  • "A" model - Io and Vo adjustable through built-in potentiometers
  • Wide input range (180-528 VAC)
  • Built-in active PFC function
  • High efficiency up to: 93%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Withstand 5G vibration test
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 5 year warranty
  • Agency approvals: UL, CUL, CUS, FCC

    Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED greenhouse lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)30
    Output Current (A)10.7
    Additional Output Voltages (VDC)15 to 30
    Input Voltage (VAC)180 to 528
    Output Connector TypeStripped and Tinned
    Length (inch)7.52
    Width (inch)2.48
    Height (inch)1.48
    PFC FunctionYes
    Agency ApprovalsUL/CUL/FCC/EN/EAC
    Maximum Output Power (W)321
    Input Frequency47 to 63
    Maximum Input Current (A)1.1
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    FamilyHVG-320
    Number of Outputs1
    ColorSilver
    StyleEnclosed


    Report a problem
    Suggest a product