*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 0.7 |
Additional Output Voltages (VDC) | 214 to 428 |
Input Voltage (VAC) | 180 to 528 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 10.32 |
Width (inch) | 3.54 |
Height (inch) | 1.72 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CE/FCC/EN/ENEC/EAC |
Maximum Output Power (W) | 300 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.1 |
Efficiency (%) | 93.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 80 |
Family | HVGC-320 |
Number of Outputs | 1 |
Color | Silver |
Style | Enclosed |