*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 54 |
Output Current (A) | 4.5 |
Maximum Output Power (W) | 243 |
Family | HVG-240 |
Input Voltage (VAC) | 180 to 528 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.8 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/FCC/EN/EAC |
Efficiency (%) | 93 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Length (inch) | 10.01 |
Width (inch) | 2.68 |
Height (inch) | 1.53 |
Color | Silver |
Style | Enclosed |