Green Single Output Open Frame Switching Power Supply 12V 5.42A 65W

You may also like:
EPS-65-12 EPS-65-12
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
PPS-125-12 PPS-125-12
Clearance

$13.30 ea

99 ship on Jan. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2248712
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-65S-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $13.30
10+ $12.10
25+ $9.19

Request a Large Quantity Quote

65W Single Output Open Frame Switching Power Supply

12 Volts @ 5.42 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Class II (without FG) installations
  • For 1U applications
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • No load power consumption < 0.1W
  • 3 year warranty

    Applications:

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)12
    Output Current (A)5.42
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B2P-VH
    Size (L" x W" x H")3 x 2 x 0.95
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)88
    FamilyEPS-65
    Maximum Output Power (W)65.04
    Maximum Input Current (A)1.5
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    StyleOpen Frame


    Report a problem
    Suggest a product