Industrial Single Output Switching Power Supply 54V 4.45A 240W

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$93.70 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248801
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-240-54A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $93.70
10+ $85.29

Request a Large Quantity Quote

240W Single Output Industrial AC-DC Switching Power Supply

54 Volts @ 4.45 Amps

HEP-100 is a 100W industrial AC-DC power supply featuring outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone.

Features:

  • Universal AC input/full range
  • Built-in active PFC function
  • High efficiency up to 93%
  • Fanless design, cooling by free air convection
  • -55 to +70°C wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design
  • Meet 6kV surge immunity level
  • Withstand 10G vibration test
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 16,400 feet (5000 meters)
  • 6 year warranty

    Applications:

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboards
  • Petroleum plant or mine shaft facility

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)54.0
    Output Current (A)4.45
    Maximum Output Power (W)240.3
    FamilyHEP-240
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)2.50
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)93.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)70
    Length (inch)9.61
    Width (inch)2.68
    Height (inch)1.53
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)54 VDC
    Output Current (Channel 1)4.45 A


    Report a problem
    Suggest a product