Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3V DC Motor 350mA 13800 RPM

You may also like:
ST130-22770-38 ST130-22770-38
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$3.95 ea

90 ship on Feb. 21
More Available – 9 weeks


  • Jameco Part no.: 2249256
  • Manufacturer: Velleman
  • Manufacturer no.: MOT1N
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

3V DC Motor 350mA 13800 RPM

Specifications

Voltage:
  • operating range: 1.5-3V
  • nominal: 3V
No load:
  • speed: 14200rpm
  • current: 0.3A
At max. efficiency:
  • speed: 11780rpm
  • current: 1.33A
  • torque: 15.7gcm
  • output: 2.37W
  • eff.: 59.5%
Stall torque:
  • 1.60oz-in
Dimensions (in):
  • A: 0.26
  • B: 0.45
  • C: 0.93
  • D: ∅0.94
  • E: 1.50
  • F: ∅0.08
  • G: ∅0.24
  • H: 0.75
  • I: 0.45
  • J: ∅0.09
  • K: ∅0.94


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)3
Voltage Range (VDC)1.5 - 3.0
Current @ Max. Efficiency (A)0.35
Speed @ Max. Efficiency (RPM)11780
Torque @ Max. Efficiency (g-cm)15.7
Efficiency60
Terminal Type.05/Solderable
Shaft Diameter (inch)0.08
Shaft Length (inch)0.27
Size (Diameter x Depth) (inch).90 x 1.0


Report a problem
Suggest a product