*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $40.90 |
10+ | $37.20 |
25+ | $32.89 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 8.4 |
Maximum Output Power (W) | 202 |
Family | EPP-200 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.8 |
Output Connector Type | JST B6P-VH |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 94 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 4 |
Width (inch) | 2 |
Height (inch) | 1.14 |
Type | Auto Switching |
Style | Open Frame |