Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Open Frame Power Supply 48 Volts 4.2 Amps 202 Watt

You may also like:
104480-3 104480-3
RPS-200-48 RPS-200-48
EPP-120S-27 EPP-120S-27
EPP-120S-48 EPP-120S-48
EPP-500-27 EPP-500-27
EPP-500-36 EPP-500-36
EPP-500-48 EPP-500-48
EPP-500-54 EPP-500-54

$40.90 ea

9 ship on Apr. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249301
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-200-48
  • Electronics Parts Locator
# of units Price
1+ $40.90
10+ $37.20
25+ $31.79

Request a Large Quantity Quote

AC to DC Switching Open Frame Power Supply 48 Volts 4.2 Amps 202 Watt

48 Volts @ 4.2 Amps

Specifications

  • Output Power (W): 202
  • Size (L x W x H) inches: 4 X 2 X 1.2
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 94%
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 80 to 264 VAC
  • Universal AC input / Full range
  • 4" x 2" miniature size
  • Protections: short circuit, over voltage, overload, over temperature
  • Built in active PFC function
  • EMI Class B for both Class I 9with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • LED indicates power on
  • No load power consumption <0.5 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)48
    Output Current (A)4.2
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B6P-VH
    Size (L" x W" x H")4 x 2 x 1.14
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)94
    FamilyEPP-200
    Maximum Output Power (W)202
    Maximum Input Current (A)1.8
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product