TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $37.10 |
10+ | $33.70 |
25+ | $28.85 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 54 |
Output Current (A) | 2.8 |
Maximum Output Power (W) | 151.2 |
Family | ELG-150 |
Input Voltage (VAC) | 100 to 305 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.7 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Efficiency (%) | 91 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 8.62 |
Width (inch) | 2.48 |
Height (inch) | 1.4 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 27 VDC to 54 VDC |
Output Current (Channel 1) | 2.8 A |