*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 36 |
Output Current (A) | 4.17 |
Additional Output Voltages (VDC) | N/A |
Input Voltage (VAC) | 100 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 8.62 |
Width (inch) | 2.48 |
Height (inch) | 1.4 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 150.1 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.7 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 50 |
Family | ELG-150 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 18 VDC to 36 VDC |
Output Current (Channel 1) | 3.73 A |
Output Voltage (Channel 2) | 15 VDC |
Output Current (Channel 2) | 0.3 A |