AC to DC Switching Medical Enclosed Power Supply 27 Volts 7.5 Amps 203 Watt

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24

$47.59 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250425
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPS-200-27-C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $47.59
10+ $43.59

Request a Large Quantity Quote

AC to DC Switching Medical Enclosed Power Supply 27 Volts 7.5 Amps 203 Watt

27 Volts @ 7.5 Amps

Specifications

  • Output Power (W): 203
  • Size (L x W x H) inches: 4.1 X 2.7 X 1.6
  • Ripple & Noise (mV p-p): 150
  • Voltage Range: (±): 1%
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Efficiency: 94%
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 80 to 264 VAC
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Universal AC input / Full range
  • 4 by 2 inch miniature size
  • Built in active PFC function
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 190 µA
  • EMI Class B for both Class I (with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • Protections: short circuit, over voltage, overload, over temperature
  • LED indicates power on
  • No load power consumption < 0.5 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)7.5
Maximum Output Power (W)203
FamilyRPS-200
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeJST VHR
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)94
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4
Width (inch)2
Height (inch)1.14
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product