36V 6700mA 241W Open Frame Switching Constant Current and Voltage LED Driver Driver Current Adjustable by Internal Pot

You may also like:
HBG-240-36A HBG-240-36A
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15
LPV-35-15 LPV-35-15

$53.20 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250564
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-240P-36A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $53.20
10+ $48.40

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 21.6 to 36 Volts 6.7 Amps 241.2 Watt

21.6 to 36 Volts @ 6.7 Amps

Specifications

  • Output Power (Watts): 241.2
  • Current Adjust Range (Amps): 4 to 6.7
  • Efficiency: 0.95%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 90 to 305 VAC
  • Current Ripple mVp-p: 250
  • Voltage Tolerance (±): 2%
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Constant Voltage and Constant Current mode output
  • Circular shape PCB type design
  • Built in active PFC function
  • Function Options: Io adjustable through built in potentiometer
  • Protections: Over circuit, Short circuit, Over voltage, Over temperature
  • Typical Lifetime > 50000 hours
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)6.7
Additional Output Voltages (VDC)21.6 to 36
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)5.67
Width (inch)5.67
Height (inch)1.38
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)241.2
Input Frequency47 to 63
Maximum Input Current (A)2.8
Efficiency (%)92.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)45
FamilyHBG-240P
Number of Outputs1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product