48 Volt 21 Amp 1008 Watt Front End Rack Mount Power Supply

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$241.99 ea

Factory Stock - Ships on Nov. 19

TARIFF FREE PRODUCT


  • Jameco Part no.: 2250652
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RCP-1000-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $241.99
10+ $228.89

Request a Large Quantity Quote

48 Volt 21 Amp 1008 Watt Front End Rack Mount Power Supply

Output: 48 Volts DC @ 21 Amps

Features

  • Universal AC input / Full range
  • Built-in 5V/300mA auxiliary power
  • Built-in active PFC function
  • High efficiency up to 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan with fan speed control
  • Low profile: 1U height
  • Active current sharing up to 3000W (3 units)in 19" rack, 3 racks max. Can be operated in parallel (up to 8 units) *see Note 7 on datasheet.
  • Remote control for single unit
  • Output voltage programmable
  • Internal OR-ing diode, support hot swap (hot plug)
  • 5 year warranty

Applications

  • Industrial automation
  • Distributed power architecture system
  • Wireless/telecommunication solution
  • Redundant power system
  • Electric vehicle charger system
  • Constant current source system

Certificated

  • Safety: UL/EN/IEC 60950-1
  • EMC: EN 55022 / 55024


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)21
Maximum Output Power (W)1008
FamilyRCP-1000
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)11
Output Connector TypePostronic PCIB24W9M400A1
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)89
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)11.6
Width (inch)5
Height (inch)1.6
MFR Product FamilyRCP-1000
TypeRegulated
StyleEnclosed


Report a problem
Suggest a product