*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 0.25 |
Additional Output Voltages (VDC) | 16 to 32 |
Input Voltage (VAC) | 180 to 264 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 2.36 |
Width (inch) | 1.18 |
Height (inch) | 0.93 |
PFC Function | No |
Agency Approvals | CB/CE/EN/ENEC/EAC |
Maximum Output Power (W) | 8 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.15 |
Efficiency (%) | 81.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Family | APC-8 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 16 VDC to 32 VDC |
Output Current (Channel 1) | 0.25 A |