Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6 to 11 Volts 700 Milliamps 7.7 Watt AC to DC Switching Enclosed LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPC-60-1400 LPC-60-1400
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12

$5.10 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250775
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-8E-700
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $5.10
10+ $4.70

Request a Large Quantity Quote

6 to 11 Volts 700 Milliamps 7.7 Watt AC to DC Switching Enclosed LED Power Supply

6 to 11 Volts @ 700 Milliamps

Specifications

  • Output Power (Watts): 7.7
  • Efficiency: 77.5%
  • Agency Approvals: CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Input Voltage Range: 180 to 264 VAC
  • No Load Output Voltage (max.): 17 volts
  • Current Ripple mVp-p: 250
  • Constant current design
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP42 design
  • Small and compact design
  • Cooling by free air convection
  • No load power consumption < .05 watts
  • PF>0.5
  • 100% full load burn-in test
  • Low cost / High reliability
  • Protections: Short circuit
  • Warranty: 2 years


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Additional Output Voltages (VDC)6 to 11
Input Voltage (VAC)180 to 264
Output Connector TypeStripped and Tinned
Length (inch)2.36
Width (inch)1.18
Height (inch)0.93
PFC FunctionNo
Agency ApprovalsCB/CE/EN/ENEC/EAC
Maximum Output Power (W)7.7
Input Frequency47 to 63
Maximum Input Current (A)0.15
Efficiency (%)77.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyAPC-8
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)6 VDC to 11 VDC
Output Current (Channel 1)0.7 A


Report a problem
Suggest a product