9 to 24 Volts 700 Milliamps 16.8 Watt AC to DC Switching Enclosed LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPC-60-1400 LPC-60-1400
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12

$6.50 ea

Factory Stock - Ships on Sep. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250812
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-16E-700
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $6.50
10+ $5.88

Request a Large Quantity Quote

9 to 24 Volts 700 Milliamps 16.8 Watt AC to DC Switching Enclosed LED Power Supply

9 to 24 Volts @ 700 Milliamps

Specifications

  • Output Power (Watts): 16.8
  • Efficiency: 0.82%
  • Line Regulation (±): 0.01%
  • Load Regulation (±): 0.03%
  • Voltage Tolerance (±): 0.05%
  • Current Ripple mVp-p: 250
  • Agency Approvals: CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Input Voltage Range: 180 to 264 VAC
  • Constant current design
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP42 design
  • Small and compact design
  • Cooling by free air convection
  • No load power consumption < .05 watts
  • Pass LPS
  • 100% full load burn-in test
  • Low cost / High reliability
  • Protections: Short circuit, Over voltage
  • Warranty: 2 years


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Maximum Output Power (W)16.8
FamilyAPC-16
Additional Output Voltages (VDC)9 to 24
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.3
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCE/ENEC
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.03
Width (inch)1.57
Height (inch)1.14
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)9 VDC to 24 VDC
Output Current (Channel 1)0.7 A


Report a problem
Suggest a product