Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

50W Triple Output Table-Top Power Supply +5V/4A +12/2A -12/500mA 5-Pin DIN Male

You may also like:
2500.072 2500.072
0310.120 0310.120
PSU25A-13-R PSU25A-13-R
SC200 SC200
GP25A13D-R1B GP25A13D-R1B
GPSN25A-13 GPSN25A-13
GP25A14E-R1B GP25A14E-R1B
GP25A13A-R1B GP25A13A-R1B
Price Reduced

$41.80 ea

45 ship on Apr. 9
40 ship on May. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2250951
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GP50A13D-R1B
  • Electronics Parts Locator
# of units Price
1+ $41.80
10+ $38.10
25+ $33.25

Request a Large Quantity Quote

50W Triple Output Power Supply +5V/4A +12/2A -12/0.5A 5-Pin DIN Male

  • Channel 1: +5 Volts @ 4.0 Amps
  • Channel 2: +12 Volts @ 2.0 Amps
  • Channel 3: -12 Volts @ 0.5 Amps

Specifications

  • Output Connector: 5 - Pin DIN Male
  • Input: 90 -264VAC @ 47-63 Hz
  • Size: 5.7" L x 3.0" W x 1.7" H
  • Weight: 1.5 lbs.
  • LED indicator
  • DC output cord length: 4 Feet
  • Level VI efficiency
  • Agency approvals: UL/CUL/TUV/CE
  • AC input cord not included (Recommended: 3-conductor AC power cord, p/n: 2271575)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4
Maximum Output Power (W)50
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeDIN Male
Output Connector Diameters5-pin DIN
PolarityN/A
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
Maximum Input Current (A)1.6
Additional Output Voltages (VDC)12, -12
Number of Outputs3
Length (inch)5.75
Width (inch)2.97
Height (inch)1.69
Efficiency (%)84
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)2 A
Output Voltage (Channel 3)-12 VDC


Report a problem
Suggest a product