46.5W Triple Output Power Supply +5V/4A +12/2A -5/500mA 5-Pin DIN Male

You may also like:
GST60A12-P1J GST60A12-P1J
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
GST120A12-R7B GST120A12-R7B
GST18A12-P1J GST18A12-P1J

$41.80 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250960
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GP50A13A-R1B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $41.80
5+ $38.10
25+ $31.55

Request a Large Quantity Quote

46.5W Triple Output Power Supply +5V/4A +12/2A -5/0.5A 5-Pin DIN Male

  • Channel 1: +5 Volts @ 4.0 Amps
  • Channel 2: +12 Volts @ 2.0 Amps
  • Channel 3: -5 Volts @ 0.5 Amps

Specifications

  • Output Connector: 5 - Pin DIN Male
  • Input: 90 -264VAC @ 47-63 Hz
  • Rated power output: 46.5 watts
  • Size: 5.7" L x 3.0" W x 1.7" H
  • Weight: 1.5 lbs.
  • LED indicator
  • DC output cord length: 4 Feet
  • Level VI efficiency
  • Agency approvals: UL/CUL/TUV/CE
  • AC input cord not included (Recommended: 3-conductor AC power cord, p/n: 2271575)


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Power Rating46.5 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeDIN Male
Output Connector Diameters5-pin DIN
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Maximum Input Current1.6 A
Additional Output Voltages (VDC)12 VDC, -5 VDC
Number of Outputs3
Length5.75 in.
Width2.97 in.
Height1.69 in.
Efficiency84%
Minimum Isolation Voltage4242V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)2 A
Output Voltage (Channel 3)-5 VDC
FamilyGP50A


Report a problem
Suggest a product