*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 4 |
Maximum Output Power (W) | 50 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | DIN Male |
Output Connector Diameters | 5-pin DIN |
Polarity | N/A |
Agency Approvals | UL/CUL/TUV/CB/CE/FCC/EN/EAC |
Maximum Input Current (A) | 1.6 |
Additional Output Voltages (VDC) | 15, -15 |
Number of Outputs | 3 |
Length (inch) | 5.75 |
Width (inch) | 2.97 |
Height (inch) | 1.69 |
Efficiency (%) | 84.5 |
Minimum Isolation Voltage | 4242 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 4 A |
Output Voltage (Channel 2) | 15 VDC |
Output Current (Channel 2) | 1.5 A |
Output Voltage (Channel 3) | -15 VDC |