Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 1.25A 15W Ultra Slim Step-Shape 1SU DIN Rail Power Supply

You may also like:
MDR-20-12 MDR-20-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-60-5 MDR-60-5
MDR-40-12 MDR-40-12
DR-15-5 DR-15-5

$11.60 ea

50 ship on Aug. 14
500 ship on Sep. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2251209
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-15-12
  • Electronics Parts Locator
# of units Price
1+ $11.60
10+ $10.60

Request a Large Quantity Quote

12V 1.25A 15W Ultra Slim Step-Shape DIN Rail Power Supply

12 Volts @ 1.25 Amps

Features

  • Ultra slim design with 17.5mm (1SU) width
  • Universal input 85-264 VAC
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 years warranty
  • Agency approvals: UL, CUL, CULUS, TUV, CB, CE

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)1.25
Maximum Output Power (W)15.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 2.15 x 0.69
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)Yes
PFC FunctionNo
Maximum Input Current (A)0.50
FamilyHDR-15
Efficiency (%)85
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorBlack


Report a problem
Suggest a product