48V 0.32A 15.4W Ultra Slim Step-Shape 1SU DIN Rail Power Supply

You may also like:
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B

$11.60 ea

13 ship on Nov. 18
Factory Stock - Ships on Nov. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251233
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-15-48
  • Jameco Catalog
# of units Price
1+ $11.60
10+ $10.60

Request a Large Quantity Quote

48V 0.32A 15.4W Ultra Slim Step-Shape DIN Rail Power Supply

48 Volts @ 0.32 Amps

Features

  • Ultra slim design with 17.5mm (1SU) width
  • Universal input 85-264 VAC
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 years warranty
  • Agency approvals: UL, CUL, CULUS, TUV, CB, CE

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)0.32
Maximum Output Power (W)15.4
FamilyHDR-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.50
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)87
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)0.69
Width (inch)3.54
Height (inch)2.15
ColorBlack
StyleDIN
Low Power Source (LPS)Yes
PFC FunctionNo


Report a problem
Suggest a product