5V 3A 15W Ultra Slim Step-Shape 2SUDIN Rail Power Supply

You may also like:
MDR-40-5 MDR-40-5
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
EDR-120-12 EDR-120-12
DR-15-5 DR-15-5

$14.30 ea

33 ship on Sep. 16
Factory Stock - Ships on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251241
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-30-5
  • Jameco Catalog
# of units Price
1+ $14.30
10+ $12.98
25+ $9.95

Request a Large Quantity Quote

5V 3A 15W Ultra Slim Step-Shape DIN Rail Power Supply

5 Volts @ 3 Amps

Features

  • Ultra slim design with 35mm (2SU) width
  • Universal input 85-264 VAC
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 years warranty
  • Agency approvals: UL, CUL, CULUS, TUV, CB, CE

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)3.00
Maximum Output Power (W)15.0
FamilyHDR-30
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.88
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)82
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.38
Width (inch)3.54
Height (inch)2.15
ColorBlack
StyleDIN
Low Power Source (LPS)Yes
PFC FunctionNo


Report a problem
Suggest a product