*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 1.5 A |
Power Rating | 36 W |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal |
Size (W" x H" x D") | 3.54 x 2.15 x 1.38 |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Low Power Source (LPS) | Yes |
PFC Function | No |
Maximum Input Current | 0.88 A |
Family | HDR-30 |
Efficiency | 89% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Color | Black |
Width | 3.54 in. |
Height | 2.15 in. |
Depth | 1.38 in. |
Number of Outputs | 1 |