5V 6.5A 32.5W Ultra Slim Step-Shape 3SU DIN Rail Power Supply

You may also like:
MDR-60-5 MDR-60-5
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
DR-15-12 DR-15-12
MDR-40-12 MDR-40-12
Slashed Prices - Limited Quantity

$19.40 ea

12 ship on Jan. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251292
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-60-5
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.40
10+ $17.60

Request a Large Quantity Quote

5V 6.5A 32.5W Ultra Slim Step-Shape DIN Rail Power Supply

5 Volts @ 6.5 Amps

Features

  • Ultra slim design with 52.5mm (3SU) width
  • Universal input 85-264 VAC
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 years warranty
  • Agency approvals: UL, CUL, CULUS, TUV, CB, CE

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)6.50
Maximum Output Power (W)32.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 2.15 x 2.07
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)Yes
PFC FunctionNo
Maximum Input Current (A)1.20
FamilyHDR-60
Efficiency (%)85
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorBlack


Report a problem
Suggest a product