Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1608 Watt 24 Volt 67 Amp Rack Mountable Front End Rectifier

You may also like:
RCP-1000-48-C RCP-1000-48-C
RCP-1000-12 RCP-1000-12
RCP-1000-12-C RCP-1000-12-C
RCP-1000-24-C RCP-1000-24-C
RKP-1UI-CMU1 RKP-1UI-CMU1
RCP-1000-48 RCP-1000-48

$371.79 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251444
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RCP-1600-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $371.79
10+ $352.59

Request a Large Quantity Quote

1608 Watt 24 Volt 67 Amp Rack Mountable

  • 24 Volts @ 67 Amps

    Features

    • Universal AC input / Full range (Withstand 300VAC surge input for5 seconds)
    • Built-in active PFC function
    • High efficiency up to 91%
    • Forced air cooling by built-in DC fan
    • Output voltage and constant current level programmable
    • Built-in OR-ing FET, supporting hot swap (hot plug)
    • Active current sharing up to 8000W for one 19" rack shelf
    • Built-in I²C interface, PMBus protocol
    • Protections: Short circuit / Overload / Over voltage / Over temperature
    • Optional conformal coating
    • 5 year warranty

    Applications

    • Industrial automation
    • Test and measurement instrument
    • Distributed power architecture system
    • Wireless/telecommunication solution
    • Electric vehicle charger system
    • Constant current source system
    • Redundant power system

    Certificates

    • Safety: UL/EN/IEC 60950-1
    • EMC: EN 55022 / 55024


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)67
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypePostronic PCIM34W13M400A1
    Length (inch)11.8
    Width (inch)3.4
    Height (inch)1.6
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EAC
    Maximum Input Current (A)15
    Number of Outputs1
    Maximum Output Power (W)1608
    Efficiency (%)91
    FamilyRCP-1600
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000
    ProductRegulated
    StyleEnclosed


    Report a problem
    Suggest a product