*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 1.55 |
Additional Output Voltages (VDC) | 25.2 to 42 |
Input Voltage (VAC) | 180 to 295 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 5.94 |
Width (inch) | 2.09 |
Height (inch) | 1.24 |
PFC Function | Yes |
Agency Approvals | CE/EN/EAC/CCC |
Maximum Output Power (W) | 65.4 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.48 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Family | FDL-65 |
Number of Outputs | 1 |
Type | Auto Switching |
Style | Enclosed |