Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Light Sensor Board Module

You may also like:
A000040 A000040
260151023534H 260151023534H
110990031 110990031
103020005 103020005
50512 50512
DFR0077 DFR0077

$14.75 ea

Lead time 13 weeks


  • Jameco Part no.: 2251911
  • Manufacturer: Velleman
  • Manufacturer no.: MM109
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
5+ $14.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Light Sensor Board Module

Small, versatile and easy to use! Use this SMD prototyping board by connecting it to your existing circuits in order to perform tests and build prototypes. This module is pre-assembled.

Features

  • Converts light to voltage
  • Suitable for Arduino®

Specifications

  • Power supply: 5 V
  • Detection angle: 60°
  • Current consumption: 20 mA
  • Output signal:
    • when dark: 0.5 V
    • at full brightness: 5 V


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product