Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automatic Passive Component Analyzer Tool

You may also like:
BATTEST2 BATTEST2
DCA55 DCA55
SDL1020X-E SDL1020X-E
ESR70 ESR70
8540 8540
6086 6086

$199.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2251946
  • Manufacturer: Velleman
  • Manufacturer no.: LCR40
  • Electronics Parts Locator

Automatic Passive Component Analyzer Tool

Features

  • Automatic component identification
  • Automatic test frequency selection (DC, 1kHz, 15kHz and 200kHz)
  • Delayed or instant analysis (for hands free operation)
  • Auto power-off
  • Probe and test lead compensation
  • Interchangeable probe sets
  • Automatic ranging and scaling
  • 1% basic accuracy for resistors
  • 1.5% basic accuracy for inductors and capacitors

Specifications

  • Specification Summary at 20°C (68°F) unless otherwise specified
  • Resistance:
    • Range: 1Ohm to 2MOhm
    • Resolution: 0.3Ohm
    • Accuracy: ±1.0% ±1.2Ohm
  • Capacitance :
    • Range: 0.5pF to 10000µF
    • Resolution: 0.2pF
    • Accuracy: ±1.5% ±1.0pF
  • Inductance:
    • Range: 1µH to 10H
    • Resolution: 0.4µH
    • Accuracy: ±1.5% ±1.6µH
  • Peak test voltage across O/C: -1.05V to +1.05V
  • Peak test current into short circuit: -3.25mA to +3.25mA
  • Test frequency accuracy: -1.5% to +1.5%
  • Sine purity: -60dB 3rd harmonic
  • Operating temperature range: 10°C to 40°C (50°F to 104°F)
  • Battery operating voltage: 8.5V to 13V
  • Weight per product (net.): 0.098kg (3.5oz)
  • Dimensions per product : 103 x 70 x 20 mm (4.1" x 2.8" x 0.8")


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product