Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 16A 144W-200W Constant Voltage & Constant Current LED Driver Driver

You may also like:
ELG-200-12A ELG-200-12A
ELG-200-12B ELG-200-12B
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
ELG-300-12A ELG-300-12A
Slashed Prices - Limited Quantity

$43.70 ea

9 ship on Apr. 10

TARIFF FREE PRODUCT


  • Jameco Part no.: 2251954
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-200-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $43.70
10+ $39.80

Request a Large Quantity Quote

12V 16A 144W-200W Constant Voltage & Constant Current LED Driver

Constant Current Region: 6-12 Volts DC @ 16 A

Features

  • Blank Type: Current output and voltage output is fixed
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Typical lifetime>50000 hours
  • 5 years warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP67
  • Load regulation: ± 2.0%
  • Line regulation: ± 0.5%
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)16
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.6
Width (inch)2.8
Height (inch)1.48
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)192
Input Frequency47 to 63
Maximum Input Current (A)1.8
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyELG-200
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)16 A


Report a problem
Suggest a product