Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 16A 144W-200W Constant Voltage & Constant Current LED Driver Driver - D2 Type

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C700B HLG-240H-C700B
ELG-200-24B ELG-200-24B

$50.40 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2252199
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-200-12D2
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $50.40
10+ $45.80

Request a Large Quantity Quote

12V 16A 144W-200W Constant Voltage & Constant Current LED Driver - D2 Type

Constant Current Region: 6-12 Volts DC @ 16 A

Features

  • D2 Type: Built-in Smart timer dimming function and programmable function
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Typical lifetime >50000 hours
  • 5 years warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP67
  • Load regulation: ± 2.0%
  • Line regulation: ± 0.5%
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)16
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.6
Width (inch)2.8
Height (inch)1.48
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)192
Input Frequency47 to 63
Maximum Input Current (A)1.8
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyELG-200
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)6 VDC to 12 VDC
Output Current (Channel 1)16 A


Report a problem
Suggest a product