*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 42 |
Output Current (A) | 4.76 |
Maximum Output Power (W) | 199.9 |
Family | ELG-200 |
Input Voltage (VAC) | 100 to 305 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.8 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Efficiency (%) | 92.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Length (inch) | 9.6 |
Width (inch) | 2.8 |
Height (inch) | 1.48 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 21 VDC to 42 VDC |
Output Current (Channel 1) | 4.76 A |