1.05A 95V-190V 150W-199W Constant Current Mode LED Driver Driver - A Type

You may also like:
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-C2100B HLG-240H-C2100B
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C1050B HLG-240H-C1050B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050
Price Reduced

$43.70 ea

9 ship on Nov. 13
Factory Stock - Ships on Nov. 20

TARIFF FREE PRODUCT


  • Jameco Part no.: 2252316
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-200-C1050A
  • Jameco Catalog
# of units Price
1+ $43.70
10+ $39.80

Request a Large Quantity Quote

1.05A 95V-190V 150W-199W Constant Current Mode LED Driver - A Type

Constant Current Region: 1050mA @ 95V to 190V

Features

  • A Type: Current output is adjustable through built-in potentiometer
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Typical lifetime >50000 hours
  • 5 years warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP65
  • Current ripple: 5.0% max. @ rated current
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Maximum Output Power (W)199.5
FamilyELG-200-C
Additional Output Voltages (VDC)95 to 190
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)9.6
Width (inch)2.8
Height (inch)1.48
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product