24V 10A 180W-240W Constant Voltage & Constant Current LED Driver Driver - A Type

You may also like:
ELG-240-24B ELG-240-24B
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A
SPECIAL PRICING

$45.60 ea

40% discount applied in cart

12 ship on Apr. 19

TARIFF FREE PRODUCT


  • Jameco Part no.: 2252551
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-240-24A
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $45.60
5+ $41.50

Request a Large Quantity Quote

24V 10A 180W-240W Constant Voltage & Constant Current LED Driver - A Type

Constant Current Region: 12-24 Volts DC @ 10 A

Features

  • A Type: Current output and voltage output is adjustable through built-in potentiometer
  • Constant voltage and constant current mode output
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Typical lifetime>50000 hours
  • 5 year warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP65
  • Load regulation: ± 0.5%
  • Line regulation: ± 0.5%
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current10 A
Output RangeN/A
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Product Length9.6 in.
Width2.8 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating240 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.2 A
Efficiency92%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyELG-240
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product